FOAM INSERT FOR 1555AIR | Peli
Foam insert for 1555Air, (L x W x D) 584 x 373 x 190 mm, 4.1 kg, FOAM INSERT FOR 1555AIR
Order No.: 07L0135
EAN: 0019428133610
MPN:
FOAM INSERT FOR 1555AIR
490349
Unit Price (€ / pc.)
158.151 € *
Available: 0 pcs.
Leadtime: 1 Week **
4 level Pick N Pluck™ foam suitable to all Peli Air 1555 Cases.
Technical specifications
Version | Schaumeinsatz für 1555Air | |
Width | 373 mm | |
ESD protection | No | |
Weight | 4.1 kg | |
Length | 584 mm | |
Material | Kunststoff | |
Depth | 190 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39211310 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |