FOAM INSERT FOR 1557AIR | Peli

Foam insert for 1557Air, (L x W x D) 487 x 401 x 248 mm, 4 kg, FOAM INSERT FOR 1557AIR

Order No.: 07L0141
EAN: 0019428152406
MPN:
FOAM INSERT FOR 1557AIR
490582
FOAM INSERT FOR 1557AIR Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
161.7091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.7091 €
5 level Pick N Pluck™ foam suitable to all Peli Air 1557 Cases.
Technical specifications
Version Schaumeinsatz für 1557Air
Width 401 mm
ESD protection No
Weight 4 kg
Length 487 mm
Material PP
Depth 248 mm
Logistics
Country of origin US
Customs tariff number 39211310
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes