FOAM INSERT FOR 1605AIR | Peli
Foam insert for 1605Air, (L x W x D) 660 x 356 x 213 mm, 5.3 kg, FOAM INSERT FOR 1605AIR
Order No.: 07L0147
EAN: 0019428133801
MPN:
FOAM INSERT FOR 1605AIR
490353
Unit Price (€ / pc.)
210.8561 € *
Available: 0 pcs.
Leadtime: 1 Week **
4 level Pick N Pluck™ foam suitable to all Peli Air 1605 cases.
Technical specifications
Version | Schaumeinsatz für 1605Air | |
Width | 356 mm | |
ESD protection | No | |
Weight | 5.3 kg | |
Length | 660 mm | |
Material | PP | |
Depth | 213 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39211310 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |