FOAM INSERT FOR 1615AIR | Peli

Foam insert for 1615Air, (L x W x D) 733 x 373 x 152 mm, 2613 g, FOAM INSERT FOR 1615AIR

Order No.: 07L0158
EAN: 0019428133023
MPN:
FOAM INSERT FOR 1615AIR
490355
Peli
FOAM INSERT FOR 1615AIR Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
262.3474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
262.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.3474 €
4 level Pick N Pluck™ foam suitable to all Peli Air 1615 Cases.
Technical specifications
Version foam insert for 1615Air
Width 373 mm
ESD protection No
Weight 2613 g
Length 733 mm
Material Foam
Depth 152 mm
Logistics
Country of origin US
Customs tariff number 39211310
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes