FOAM INSERT FOR 1637AIR | Peli

Foam insert for 1637Air, (L x W) 595 x 446 mm, 826 g, FOAM INSERT FOR 1637AIR

Order No.: 07L0163
EAN: 0019428152420
MPN:
FOAM INSERT FOR 1637AIR
490586
FOAM INSERT FOR 1637AIR Peli Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
268.4759 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
268.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.4759 €
8 level Pick N Pluck™ foam suitable to all Peli Air 1637 Cases.
Technical specifications
Version Schaumeinsatz für 1637Air
Width 446 mm
ESD protection No
Weight 826 g
Length 595 mm
Material Schaumstoff
Logistics
Country of origin US
Customs tariff number 39211310
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes