184702 | PEPPERL+FUCHS

Damping element for series F90, F112, and F166, 184702

Order No.: 28G1026
EAN: 4099889460995
MPN:
184702
BT-F90-G
184702 PEPPERL+FUCHS Accessories for Sensors Image 1
184702 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ
Unit Price (€ / pc.)
41.6976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.6976 €

Damping element for sensor F90

type BT-F90-G

Material: steel ST37/1.0037

Front: screw holes

Technical specifications
Suitable for Serie F90, F112 und F166
Product type Dämpfungselement
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei