184703 | PEPPERL+FUCHS
Damping element for series F90, F112, and F166, 184703
Order No.: 28G1027
EAN: 4099889461008
MPN:
184703
BT-F90-W
Unit Price (€ / pc.)
41.6976 € *
Available: 0 pcs.
Leadtime: On Request **
Damping element for sensor F90
type: BT-F90-W
Material: steel ST37/1.0037
Front: lateral screw holes
Technical specifications
Suitable for | Serie F90, F112 und F166 | |
Product type | Dämpfungselement |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |