195295 | PEPPERL+FUCHS
Reflector, Ø 58 mm for simple installation, 195295
Order No.: 28G1043
EAN: 4099889461022
MPN:
195295
REF-C60
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: On Request **
Reflectors, type Pepperl+Fuchs REF.
Round, simple installation with mounting holes; Diameter: 58 mm. Ambient temperatures: –20 to +85 °C.
Type: 195295, reflector
Technical specifications
Product type | Reflektor | |
Version | Ø 58 mm | |
Suitable for | einfache Installation |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |