183064 | PEPPERL+FUCHS
Reflecting light barrier, 12 m, NPN, 24-240 V AC/DC, cable connection, IP67, 183064
Order No.: 28G1034
EAN: 4099889430370
MPN:
183064
RLK31-54/31/115
Unit Price (€ / pc.)
144.8825 € *
Available: 0 pcs.
Leadtime: On Request **
Diffuse mode sensor, 205234, PEPPERL+FU
The 205234 is a diffuse mode sensor with 2 m fixed cable for compact and stable housing.
Features
- Highly visible LED
- Relay output, 1 potential free alternator
Technical specifications
Connection | Kabelanschluss | |
Activation time | 25 ms | |
Output | NPN | |
Detecting distance | 12 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 24-240 V AC/DC | |
Power supply | 40 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |