186502 | PEPPERL+FUCHS
One way light barrier, 0.3 m, 12-240 VDC/24-240 VAC, cable connection, IP67, 186502
Order No.: 28G1032
EAN: 4099889430356
MPN:
186502
LA31/LK31/31/115
Unit Price (€ / pc.)
192.6253 € *
Available: 0 pcs.
Leadtime: On Request **
Retroreflective sensor, 210533, PEPPERL+FU
The 210533 is a retroreflective sensor with polarization filter and 4-pin, M8 x 1 connector for miniature design.
Features
- Easy to use
- Very bright, highly visible light spot
- Full metal thread mounting
- Clearly visible LEDs for Power ON, switching state and stability control
- Not sensitive to ambient light
Technical specifications
Connection | Kabelanschluss | |
Activation time | 25 ms | |
Detecting distance | 0,3 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-240 VDC/24-240 VAC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |