188547 | PEPPERL+FUCHS
One way light barrier, 20 m, PNP, 10-30 VDC, M12-connector, IP67, 188547
Order No.: 28G1031
EAN: 4099889430349
MPN:
188547
GD18/GV18/73/120
Unit Price (€ / pc.)
137.2189 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric slot sensor, 199991, PEPPERL+FU
The 199991 is a photoelectric slot sensor with 3-pin, M8 x 1 connector that offers vast installation benefits thanks to it's housing design. When it comes to operation, this new generation device boast features such as high resolution, high repeatability, automatic signal threshold adjustment, ambient light resistance, and detection of and/or light transmission through transparent objects. Cross-talk protection enables parallel installation of devices despite extremely high switching frequency.
Features
- High switching frequency
- Sensitivity adjuster and light/dark switch
- Visible red light
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 20 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |