199991 | PEPPERL+FUCHS

Fork light barrier, PNP, 10-30 VDC, M8-connector, IP67, 199991

Order No.: 28G1045
EAN: 4099889430462
MPN:
199991
GL80-RT/32/40a/98a
199991 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
340.5423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
340.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
340.5423 €

Thru-beam sensor, 188547, PEPPERL+FU

The 188547 is a thru-beam sensor with 4-pin, M12 x 1 plastic connector for efficient line in a short M18 plastic housing for standard applications.

Features

  • Very high detection range
  • 4 LEDs indicator for 360° visibility
Technical specifications
Connection M8-Steckverbinder
Activation time 0.16 ms
Output PNP
Product type Gabellichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 15 mA
Logistics
Country of origin VN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4'-Isopropylidendiphenol