205234 | PEPPERL+FUCHS
Inductive proximity switch
Order No.: 28G1039
EAN: 4099889430424
MPN:
205234
RLK31-8-2500-IR/31/115
Unit Price (€ / pc.)
126.1638 € *
Available: 0 pcs.
Leadtime: On Request **
Diffuse mode sensor, 210537, PEPPERL+FU
The 210537 is a diffuse mode sensor with 4-pin, M12 x 1 plastic connector for highly visible LEDs for Power ON and switching state.
Features
- Miniature design
- Easy to use
- Very bright, highly visible light spot
- Full metal thread mounting
- Not sensitive to ambient light
Technical specifications
Connection | Kabelanschluss | |
Activation time | 25 ms | |
Product type | Lichttaster | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 24-240 V AC/DC | |
Power supply | 40 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |