214916 | PEPPERL+FUCHS
Reflecting light barrier, 0.5 m, PNP, 10-30 VDC, M12-connector, IP67, 214916
Order No.: 28G1033
EAN: 4099889430363
MPN:
214916
GLV18-55-G/73/120
Unit Price (€ / pc.)
126.4137 € *
Available: 0 pcs.
Leadtime: On Request **
Triangulation sensor, OBT350--R100-2EP-IO-V31, PEPPERL+FU
The miniature optical sensor is the first device of their kind to offer an endto- end solution in a small single standard design - from thru-beam sensor through to a distance measurement device. As a result of this design, the sensor is able to perform practically all standard automation tasks. The DuraBeam laser sensor is durable and can be used in the same way as a standard sensor. The use of Multi Pixel Technology gives the standard sensor a high level of flexibility and enables them to adapt more effectively to their operating environment.
Features
- Miniature design with versatile mounting options
- High degree of protection
- IO-Link interface for service and process data
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 0,5 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |