OMT200-R100-2EP-IO-V31 | PEPPERL+FUCHS

Distance sensor, PNP, 10-30 VDC, M8-connector, IP69K, OMT200-R100-2EP-IO-V31

Order No.: 28G1098
EAN: 4099889430530
MPN:
OMT200-R100-2EP-IO-V31
OMT200-R100-2EP-IO-V31 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
424.9847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
424.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.9847 €

Diffuse mode sensor, 188567, PEPPERL+FU

The 188567 is a diffuse mode sensor with 4-pin, M12 x 1 plastic connector for efficient line in a short M18 plastic housing for standard applications. Optimized potentiometer design for a clear control button layout in the application.

Features

  • Very high detection range
  • 4 LEDs indicator for 360° visibility
Technical specifications
Connection M8-Steckverbinder
Activation time 2 ms
Output PNP
Product type Distanzsensor
Degree of protection (IP) IP69K
Voltage 10-30 VDC
Power supply 25 mA
Logistics
Country of origin SG
Customs tariff number 90151000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes