052018 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 15 mA, 052018
Unit Price (€ / pc.)
141.6219 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive sensor, 052018, PEPPERL+FUCHS
The inductive sensor, designed for embedding at a depth of 2 mm, features an extended operating range.
Technical specifications
Connection | Kabel, PVC 0,14 mm², 2 m | |
Version | PNP | |
Detecting distance | 2 mm | |
Length | 30 mm | |
Assembly | Einbaumontage M8, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 15 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |