120992 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 120992

Order No.: 28G1021
EAN: 4099889447194
MPN:
120992
NBN40-L2-A2-V1
Series: NBN
120992 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
120992 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
116.5367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
116.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.5367 €

Inductive sensor, 120992, PEPPERL+FUCHS

The inductive sensor features a bidirectional and rotatable sensor head, measuring 40 mm and designed for non-flush installation. It operates on a 4-wire DC system and includes a quick mounting bracket, along with four LED indicators for enhanced 360° visibility.

Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 40 mm
Length 67 mm
Assembly Aufbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function Antivalent
switching current 20 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin VN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei