210625 | PEPPERL+FUCHS
Capacitive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 12 mA, 210625
Order No.: 28G1030
EAN: 4099889447224
MPN:
210625
CBN8-12GH60-E2-V1
Unit Price (€ / pc.)
191.2568 € *
Available: 0 pcs.
Leadtime: On Request **
Capacitive sensor, 210625, PEPPERL+FUCHS
The capacitive sensor features an 8 mm non-flush design, with an adjustable operating distance controlled by a potentiometer. It is resistant to aggressive substances and is suitable for use in food-related environments.
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
diameter | 12 mm | |
Detecting distance | 8 mm | |
Length | 61.2 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Kapazitiver sensor | |
Latching switching function | 1 Schließer | |
switching current | 12 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |