231706 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M8, not flush, 1 Form A (N/O), 15 mA, 231706
Unit Price (€ / pc.)
177.0482 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive sensor, 231706, PEPPERL+FUCHS
The inductive sensor features a 6 mm non-flush design, offering an extended operating distance.
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
diameter | 8 mm | |
Detecting distance | 6 mm | |
Length | 66 mm | |
Assembly | Einbaumontage M8, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 15 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |