231719 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 15 mA, 231719
Unit Price (€ / pc.)
162.3517 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive sensor, 231719, PEPPERL+FUCHS
The inductive sensor features a 10 mm non-flush design, offering an extended operating distance.
Technical specifications
Connection | Kabel, PUR 3 x 0,34 mm², 2 m | |
Version | PNP | |
diameter | 12 mm | |
Detecting distance | 10 mm | |
Length | 50 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 15 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |