800001 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 800001

Order No.: 28G1017
EAN: 4099889447156
MPN:
800001
NBB1,5-F79-E2
Series: NBB
800001 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
800001 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
94.4622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.4622 €

Inductive sensor, 800001, PEPPERL+FUCHSCHS

A 1.5 mm flush inductive sensor with a three-wire DC configuration.

Technical specifications
Connection Kabel, PVC 0,08 mm², 0,5 m
Version PNP
Detecting distance 1,5 mm
Length 16 mm
Assembly Aufbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
switching current 15 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol