87743 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 15 mA, 87743

Order No.: 28G1011
EAN: 4099889447095
MPN:
87743
NBB8-18GM30-E2-V1
Series: NBB
87743 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
87743 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
150.1661 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.1661 €

Inductive sensor, 87743, PEPPERL+FUCHS

The inductive sensor features an 8 mm flush design, offers an enhanced operating distance, and operates effectively across a broader temperature range.

Technical specifications
Connection M12-Steckverbinder
Version PNP
diameter 18 mm
Detecting distance 8 mm
Length 46 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
switching current 15 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4´-isopropylidenediphenol, Hexahydromethylphthalsäureanhydrid