87745 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 15 mA, 87745

Order No.: 28G1010
EAN: 4099889447088
MPN:
87745
NBB8-18GM30-E2
Series: NBB
87745 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
87745 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
95.4975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.4975 €

Inductive sensor, 87745, PEPPERL+FUCHS

The inductive sensor features an 8 mm flush design and offers an extended operating distance.

Technical specifications
Connection Kabel, PVC 0,34 mm², 2 m
Version PNP
diameter 18 mm
Detecting distance 8 mm
Length 35.9 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
switching current 15 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4´-isopropylidenediphenol, Hexahydromethylphthalsäureanhydrid