87749 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 15 mA, 87749

Order No.: 28G1014
EAN: 4099889447125
MPN:
87749
NBB15-30GM30-E2
Series: NBB
87749 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
87749 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
166.243 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.243 €

Inductive sensor, 87749, PEPPERL+FUCHS

The inductive sensor features an 15 mm flush design and offers an extended operating distance.

Technical specifications
Connection Kabel, PVC 0,34 mm², 2 m
Version PNP
diameter 30 mm
Detecting distance 15 mm
Length 40.3 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
switching current 15 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4´-isopropylidenediphenol, Hexahydromethylphthalsäureanhydrid