NXB2-8GM30-E2 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 100 mA, NXB2-8GM30-E2
Unit Price (€ / pc.)
60.4758 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive sensor, NXB2-8GM30-E2, PEPPERL+FUCHS
Inductive sensor, 2 mm recessed.
Technical specifications
Connection | Kabel, PVC 3 x 0,14 mm², 2 m | |
Version | PNP | |
diameter | 8 mm | |
Detecting distance | 2 mm | |
Length | 30 mm | |
Assembly | Einbaumontage M8, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |