NXB4-12GM50--E2 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 100 mA, NXB4-12GM50--E2
Unit Price (€ / pc.)
52.4552 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive sensor, NXB4-12GM50--E2, PEPPERL+FUCHS
The inductive sensor features a 4 mm flush design, allowing for flexible application and a variety of mounting options.
Technical specifications
Connection | Kabel, PVC 3 x 0,34 mm², 2 m | |
Version | PNP | |
diameter | 12 mm | |
Detecting distance | 4 mm | |
Length | 53.2 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |