NXB8-18GM50-E2-V1 | PEPPERL+FUCHS

Proximity switch, built-in mounting M18, 1 Form A (N/O), 100 mA, Detection range 8 mm, NXB8-18GM50-E2-V1

Order No.: 28G1087
EAN: 4099889447316
MPN:
NXB8-18GM50-E2-V1
Series: NXB
PEPPERL+FUCHS
NXB8-18GM50-E2-V1 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
NXB8-18GM50-E2-V1 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
69.9601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.96 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9601 €
5 pcs.
65.0573 €
10 pcs.
60.5115 €
25 pcs.
56.2870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NXB8-18GM50-E2-V1, PEPPERL+FUCHS

The inductive sensor features a 8 mm flush design, allowing for flexible application and a variety of mounting options.

Technical specifications
Connection M12-connector
Version inductive sensor
diameter 18 mm
Detection range 8 mm
Length 66 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin VN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes