NXN12-18GM50-E2 | PEPPERL+FUCHS
Proximity switch, built-in mounting M18, 1 Form A (N/O), 100 mA, Detection range 12 mm, NXN12-18GM50-E2
Unit Price (€ / pc.)
61.5111 € *
Available: 0 pcs.
Leadtime: On Request **
Inductive sensor, NXN12-18GM50-E2, PEPPERL+FUCHS
The inductive sensor features a 12 mm non-flush design, allowing for flexible application and a variety of mounting options.
Technical specifications
Connection | stranded wires | |
Version | inductive sensor | |
diameter | 18 mm | |
Detection range | 12 mm | |
Length | 55.9 mm | |
Assembly | built-in mounting M18 | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |