NXN25-30GM50-E2 | PEPPERL+FUCHS

Proximity switch, built-in mounting M30, 1 Form A (N/O), 100 mA, Detection range 25 mm, NXN25-30GM50-E2

Order No.: 28G1090
EAN: 4099889447347
MPN:
NXN25-30GM50-E2
Series: NXN
PEPPERL+FUCHS
NXN25-30GM50-E2 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
NXN25-30GM50-E2 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
73.1612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.1612 €

Inductive sensor, NXN25-30GM50-E2, PEPPERL+FUCHS

The inductive sensor features a 25 mm non-flush design, allowing for flexible application and a variety of mounting options.

Technical specifications
Connection stranded wires
Version inductive sensor
diameter 30 mm
Detection range 25 mm
Length 59.1 mm
Assembly built-in mounting M30
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes