KFD2-UFC-EX1.D | PEPPERL+FUCHS

Frequency signal converter, KFD2-UFC-EX1.D

Order No.: 28G1058
EAN: 4099891552480
MPN:
KFD2-UFC-EX1.D
KFD2-UFC-EX1.D PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
795.6340 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
795.63 € *
Price list
Quantity
Price per unit*
1 pcs.
795.6340 €
3 pcs.
771.7626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Features

  • 1-channel isolated barrier
  • 24 V DC supply (Power Rail)
  • Dry contact or NAMUR inputs
  • Input frequency 1 mHz ... 5 kHz
  • Current output 0/4 mA ... 20 mA
  • Relay and transistor output
  • Start-up override
  • Configurable by PACTwareTM or ke ypad
  • Line fault detection (LFD)
  • Up to SIL2 acc. to IEC 61508
Technical specifications
Version für NAMUR-Sensoren
Width 40 mm
Weight 300 g
Height 119 mm
Length 115 mm
measurement range 0,001-5000 Hz
Product type Frequenzsignalwandler
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes