120342 | PEPPERL+FUCHS
Ultrasonic sensor, 10 to 30 VDC, 30 to 400 mm, analog output, 4-pole appliance connector, IP 67, UB400-12GM-I-V1, 120342
Unit Price (€ / pc.)
492.5886 € *
Available: 0 pcs.
Leadtime: On Request **
Ultrasonic sensors, type Pepperl+Fuchs UB400-12GM.
Very small blind zone, with temperature compensation; Operating voltage: 10 to 30 VDC. Sensing range: 30 to 400 mm. Response time: 50 ms. Connection: 4-pole appliance connector. Degree of protection: IP 67. Housing: nickel-plated brass. Operating temperatures: –25 to 70 °C. Certifications: cULus, cCSAus.
Technical attributes (type, output type): 120342, analog output
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 50 ms | |
Installation diameter | 12 mm | |
Detection range | 30-400 mm | |
Product type | Ultraschallsensor | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90151000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |