205343 | PEPPERL+FUCHS
Ultrasonic sensor, 10 to 30 VDC, 50 to 800 mm, NO/NC, 4-pole appliance connector, IP 67, UB800-18GM40-E5-V1, 205343
Ultrasonic sensors, type Pepperl+Fuchs UB800.
With temperature compensation and teach.in input; Operating voltage: 10 to 30 VDC. Sensing range: 50 to 800 mm. Response time: 100 ms. Connection: 4-pole appliance connector. Degree of protection: IP 67. Housing: nickel-plated brass. Operating temperatures: –25 to 70 °C. Certifications: cULus, cCSAus.
Technical attributes (type, output type): 205343, NO/NC
Connection | M12-Steckverbinder | |
Activation time | 100 ms | |
Installation diameter | 18 mm | |
Detection range | 50-800 mm | |
Product type | Ultraschallsensor | |
Switching frequency | 4 Hz | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Country of origin | SG |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol, Blei-Titan-Zirkonoxid |