233248 | PEPPERL+FUCHS
Thru-beam ultrasonic barrier, 0 to 800 mm, 300 kHz, 4-pole connector, IP 67, UBE800-F77-SE2-V31, 233248
Thru-beam ultrasonic barriers, type Pepperl+Fuchs UBE800.
Clearly visible LEDs for power on and switching states; Operating voltage: 20 to 30 VDC. Sensing range: 0 to 800 mm emitter/transmitter spacing. Transducer frequency: approx. 300 kHz. Connection: 4-pole connector. Degree of protection: IP 67. Housing: PC. Operating temperatures: –25 to 70 °C. Certifications: UL, CSA.
Type: 233248, thru-beam ultrasonic barrier
Connection | M8-Steckverbinder | |
Activation time | 150 ms | |
Detection range | 0-800 mm | |
Product type | Ultraschall-Einwegschranke | |
Switching frequency | 100 Hz | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP67 | |
Voltage | 20-30 VDC |
Country of origin | SG |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol, Blei-Titan-Zirkonoxid, Perfluorbutansulfonsäure (PFBS) und ihre Salze |