277762 | PEPPERL+FUCHS
Ultrasonic sensor, 10 to 30 VDC, 60 to 2000 mm, analog output, 5-pole appliance connector, IP 67, UC2000-L2-I-V15, 188199
Ultrasonic sensors, type Pepperl+Fuchs UC2000.
Bidirectional and rotatable sensor head; Operating voltage: 10 to 30 VDC. Sensing range: 60 to 2000 mm. Response time: max. 100 ms. Connection: 5-pole appliance connector. Degree of protection: IP 67. Housing: PA-GF35. Operating temperatures: –25 to 70 °C. Certifications: cULus, cCSAus.
Technical attributes (type, output type): 188199, analog output
Connection | M12-Steckverbinder | |
Activation time | 100 ms | |
Detection range | 60-2000 mm | |
Product type | Ultraschallsensor | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Country of origin | SG |
Customs tariff number | 90151000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol, Blei-Titan-Zirkonoxid |