277765 | PEPPERL+FUCHS
Ultrasonic sensor, 60-2000 mm, 10-30 VDC, 277765
Unit Price (€ / pc.)
425.0442 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensors, type Pepperl+Fuchs UC2000.
Bidirectional and rotatable sensor head; Operating voltage: 10 to 30 VDC. Sensing range: 60 to 2000 mm. Response time: max. 100 ms. Connection: 5-pole appliance connector. Degree of protection: IP 67. Housing: PA-GF35. Operating temperatures: –25 to 70 °C. Certifications: cULus, cCSAus.
Technical attributes (type, output type): 188202, NO/NC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 60-2000 mm | |
| Voltage | 10-30 VDC | |
| Activation time | 100 ms | |
| Switching frequency | 5 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | lead, 4,4'-isopropylidenediphenol, Lead titanium zirconium oxide |
| SVHC free | No |