277774 | PEPPERL+FUCHS

Ultrasonic sensor, 10 to 30 VDC, 200 to 4000 mm, NO/NC, 5-pole appliance connector, IP 67, UC4000-L2-E6-V15, 188208

Order No.: 28G1056
EAN: 4099889457933
MPN:
277774
UC4000-L2-E6-V15
Series: UC4000
277774 PEPPERL+FUCHS Ultrasonic Sensors Image 1
277774 PEPPERL+FUCHS Ultrasonic Sensors Image 2
Image may differ
Unit Price (€ / pc.)
584.6827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
584.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
584.6827 €

Ultrasonic sensors, type Pepperl+Fuchs UC4000.

Bidirectional and rotatable sensor head; Operating voltage: 10 to 30 VDC. Sensing range: 200 to 4000 mm. Response time: max. 180 ms. Connection: 5-pole appliance connector. Degree of protection: IP 67. Housing: PA-GF35. Operating temperatures: –25 to 70 °C. Certifications: cULus, cCSAus.

Technical attributes (type, output type): 188208, NO/NC

Technical specifications
Connection M12-Steckverbinder
Activation time 180 ms
Detection range 200-4000 mm
Product type Ultraschallsensor
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4'-Isopropylidendiphenol, Blei-Titan-Zirkonoxid