102467 | Peranova
Connecting piece, gray, for surface mounted damp proof switch program, 102467
Order No.: 05N1072
EAN: 4040267024674
MPN:
102467
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Connection socket, 102467, Peranova
Connection socket for AP-FR switch program. For connecting individual switches, push-buttons or socket outlets for vertical combinations.
Technical specifications
Colour | grau | |
Suitable for | Aufputz-Feuchtraum Schalterprogramm | |
Product type | Verbindungsstutzen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |