102441 | Peranova
Surface mounted moist room switch-socket combination, gray, 230 V (AC), 16 A, IP54, 102441
Order No.: 05N1071
EAN: 4040267024414
MPN:
102441
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: On Request **
Surface-mounted switch/combination, 102441, Peranova
Surface-mounted damp-proof switch/socket outlet range is suitable for installation in damp rooms or for special applications. If you are looking for a weather-resistant and robust switch range, this program is the right choice. The IP54 protection rating makes it suitable for use in garden and patio areas, cellars, garages, workshops, etc. The design is timeless and simple. Defined areas of use or functions can be quickly and easily identified using the integrated labeling fields. The large connection space makes the range extremely easy to install.
Features
- For vertical mounting
- With labeling field, socket outlet with hinged cover
- Large connection compartment, easy alignment
- With plug-in connection and self-sealing soft membrane entries
Technical specifications
Version | Aufputz | |
illuminated | No | |
Colour | grau | |
Rated voltage (AC) | 230 V | |
Rated current | 16 A | |
Product type | Feuchtraum-Schalter-Steckdosenkombination | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |