102449 | Peranova
Surface mounted moist room pushbutton, gray, 230 V (AC), 10 A, IP54, 102449
NCNR (non cancelable / non returnable)
Illuminated push-button, 102449, Peranova
Surface-mounted damp-proof switch range is suitable for installation in damp rooms or for special applications. If you are looking for a weather-resistant and robust switch range, this program is the right choice. The IP54 protection rating makes it suitable for use in garden and patio areas, cellars, garages, workshops, etc. The design is timeless and simple. Defined areas of use or functions can be quickly and easily identified using the integrated labeling fields. The large connection space makes the range extremely easy to install.
Features
- With labeling field
- With plug-in connection and self-sealing soft membrane entries
| Filter | Property | Value |
|---|---|---|
| Product type | damp-proof pushbutton | |
| Version | surface mounted | |
| Colour | gray | |
| illuminated | Yes | |
| Rated voltage (AC) | 230 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |