102453 | Peranova
Surface mounted moist room cross switch, gray, 230 V (AC), 10 A, IP54, 102453
Order No.: 05N1051
EAN: 4040267024537
MPN:
102453
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Cross switch, 102453, Peranova
Surface-mounted damp-proof switch range is suitable for installation in damp rooms or for special applications. If you are looking for a weather-resistant and robust switch range, this program is the right choice. The IP54 protection rating makes it suitable for use in garden and patio areas, cellars, garages, workshops, etc. The design is timeless and simple. Defined areas of use or functions can be quickly and easily identified using the integrated labeling fields. The large connection space makes the range extremely easy to install.
Features
- With labeling field
- With plug-in connection and self-sealing soft membrane entries
Technical specifications
Version | Aufputz | |
illuminated | No | |
Colour | grau | |
Rated voltage (AC) | 230 V | |
Rated current | 10 A | |
Product type | Feuchtraum-Kreuzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |