102439 | Peranova
Surface mount german schuko-style socket, gray, 16 A/230 V, Germany, IP54, 102439
Order No.: 05N1058
EAN: 4040267024391
MPN:
102439
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surface-mounted socket outlet, 102439, Peranova
Surface-mounted socket outlet range is suitable for installation in damp rooms or for special applications. If you are looking for a weather-resistant and robust switch range, this program is the right choice. The IP54 protection rating makes it suitable for use in garden and patio areas, cellars, garages, workshops, etc. The design is timeless and simple. Defined areas of use or functions can be quickly and easily identified using the integrated labeling fields. The large connection space makes the range extremely easy to install.
Features
- With labeling field and hinged cover
- With plug-in connection and self-sealing soft membrane entries
Technical specifications
Connection | Steckanschluss | |
Version | Aufputz-Schuko-Steckdose | |
Colour | grau | |
Hinged cover available | Yes | |
Country code | Deutschland | |
Nominal power | 16 A/230 V | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |