103400 | Peranova
Surface-mounted socket outlet, lockable, gray, 16 A/250 V, Germany, IP54, 103400
Order No.: 05N1070
EAN: 4040267034000
MPN:
103400
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: On Request **
Surface-mounted socket outlet, 103400, Peranova
Surface-mounted socket outlet with lock no. 815, lockable, 1-gang.
Features
- With child protection and labeling field
- Lockable
- Keys can only be removed when locked
Technical specifications
Version | Aufputz-Steckdose, abschließbar | |
Colour | grau | |
Country code | Deutschland | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP54 | |
Child safety lock available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |