20700.40005 | Peter Electronic

Soft starter, 1 phase, 5.5 kW, 12 A, 400 V (AC), 20700.40005

Order No.: 89B360
EAN: 4099891529468
MPN:
20700.40005
SAS 5,5
Series: SAS
20700.40005 Peter Electronic Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
239.1067 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,195.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
239.1067 €

Soft starter SAS 5.5 from Peter Electronic

Single-phase soft start.

- rail mount

- 2 separately programmable parameters (startup torque, startup time)

- control contact for pole-changing motors

- selectable voltage from 400 V to 230 V

For motors with rated power of 3.0 kW/230 V and 5.5 kW/400 V

Mains/motor voltage w. bridged X1-X2: 160 to 240 V/±10 %

Mains/motor voltage w. open X1-X2: 380 to 480 V/±10 %

Line frequency: 50/60 Hz

Motor load: at least 10 % of the rated power

Initial torque: 0 to + 50 %

Startup time: 0.5 to 5.0 s

Degree of protection: IP 20

Operating temperatures: 0 to +45 °C

Rated current: 12 A

Switching rate: 200/h

Technical specifications
Anzahl der Phasen 1
Ausführung Sanftstarter
Leistung 5.5 kW
max. Temperatur 75 °C
min. Temperatur -25 °C
Nennspannung (AC) 400 V
Nennstrom 12 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 90328900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes