FLZ 520 | Pfannenberg
Thermostat, Form B (N/C), (L x W x H) 40 x 36 x 72 mm, FLZ 520
Order No.: 80H740
EAN: 4099889578003
MPN:
FLZ 520
Unit Price (€ / pc.)
24.1451 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
5 pcs.
22.6933 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermostat, FLZ 520, Pfannenberg
The FLZ 520 thermostat controls temperature inside the control cabinet. In combination with filterfans, it provides additional savings on energy, materials and time and, hence, provides a better environmental balance. All in all, this results in greater reliability of the production process, reduced energy consumption due to need-based use and an improvement in the efficiency of the controlled heaters and filterfans.
Technical specifications
Version | öffner | |
Width | 36 mm | |
Height | 72 mm | |
Length | 40 mm | |
Product type | Thermostat |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |