PFA10.000 | Pfannenberg
Exit filter, (L x W x H) 92 x 92 x 23 mm, PFA10.000
Order No.: 82B922
EAN: 4099889487558
MPN:
PFA10.000
Unit Price (€ / pc.)
33.9745 € *
Available: 37 pcs.
Next delivery: 10 pcs. on 2025-05-23
Leadtime: 4 Weeks **
Total Price:
33.97 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9745 €
5 pcs.
31.9396 €
15 pcs.
30.7258 €
50 pcs.
29.3573 €
150 pcs.
28.1316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Outlet filter, PFA10.000, Pfannenberg
Outlet filter with integrated foam seal to enclosure. Door mounting without screws in accordance with VDE 0113 (EN 60204).
Features
- Simple filter mat exchange during operation
- Degrees of protection IP 54, NEMA type 12
- UR and UL approval
Technical specifications
Ausführung | Austrittsfilter | |
Breite | 92 mm | |
Höhe | 23 mm | |
Länge | 92 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84213925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |