PFA40.000 | Pfannenberg

Exit filter, (L x W) 177 x 177 mm, PFA40.000

Order No.: 82B940
EAN: 4099889487572
MPN:
PFA40.000
PFA40.000 Pfannenberg Finger Guards, Fan Covers Image 1
PFA40.000 Pfannenberg Finger Guards, Fan Covers Image 2
PFA40.000 Pfannenberg Finger Guards, Fan Covers Image 3
PFA40.000 Pfannenberg Finger Guards, Fan Covers Image 4
PFA40.000 Pfannenberg Finger Guards, Fan Covers Image 5
Image may differ
Unit Price (€ / pc.)
40.8289 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
40.83 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8289 €
5 pcs.
39.1748 €
10 pcs.
36.4735 €
25 pcs.
33.5699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Outlet filter, PFA40.000, Pfannenberg

Outlet filter with integrated foam seal to enclosure. Door mounting without screws in accordance with VDE 0113 (EN 60204).

Features

  • Simple filter mat exchange during operation
  • Degrees of protection IP 54 and IP 55, NEMA type 12
  • UR and UL approval
Technical specifications
Ausführung Austrittsfilter
Breite 177 mm
Länge 177 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84213925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes