PF66.000 | Pfannenberg
Filter fan, 230 V, 640 m³/h, 63 dB, ball bearing, Pfannenberg PF66.000
Order No.: 82B946
EAN: 4099889485431
MPN:
PF66.000
Unit Price (€ / pc.)
231.7168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
231.72 € *
Price list
Quantity
Price per unit*
1 pcs.
231.7168 €
2 pcs.
222.5419 €
5 pcs.
209.0949 €
*incl. VAT plus shipping costs
**Subject to prior sale
With 291 x 291 mm mounting cutout, type PF 65/66.
Technical specifications
Breite | 291 mm | |
Höhe | 291 mm | |
Lagerart | Kugellager | |
Nennspannung | 230 V | |
Schalldruckpegel | 63 db | |
Schutzart (IP) | IP54 | |
Volumenstrom | 640 m³/h |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |