1652253 | Phoenix Contact
Mounting frame for D-Sub housing size 3 (DB), 25 pole, 1652253
Unit Price (€ / pc.)
28.3339 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 2 Weeks **
Mounting frame, VS-25-A-DEVNET-S, Phoenix Contact
D-SUB panel mounting frame, for DeviceNet, shell size 3, header, screw connection, unshielded, connection direction straight, IP67 degree of protection.
Technical specifications
Suitable for | D-Sub Gehäusegröße 3 (DB), 25-polig | |
Product type | Anbaurahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |