1688036 | Phoenix Contact

Mounting frame for D-Sub housing size 2 (DA), 15 pole, 1688036

Order No.: 62P5224
EAN: 4017918179694
MPN:
1688036
VS-15-A
Series: VS-..
1688036 Phoenix Contact Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
5.9857 €
50 pcs.
5.4502 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting frame, VS-15-A, Phoenix Contact

D-SUB panel mounting frame, shell size 2, IP67 degree of protection.

Technical specifications
Suitable for D-Sub Gehäusegröße 2 (DA), 15-polig
Product type Anbaurahmen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol