1688366 | Phoenix Contact

Mounting frame for D-Sub housing size 1 (DE), 9 pole, 1688366

Order No.: 62P5168
EAN: 4017918817510
MPN:
1688366
VS-09-A
Series: VS-..
1688366 Phoenix Contact Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Available in 10 days: 1,410 pcs.
Leadtime: 1 Week **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.4256 €
50 pcs.
6.7592 €
100 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting frame, VS-09-A, Phoenix Contact

D-SUB panel mounting frame, shell size 1, IP67 degree of protection.

Technical specifications
Suitable for D-Sub housing size 1 (DE), 9 pole
Accessory Type mounting frame
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol